+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD-15A-12

Converter: DC/DC; 15W; Uin: 9.2÷18VDC; Uout: 12VDC; Iout: 1.25A; SD

Manufacturer: MEAN WELL

Manufacturer part number:
SD-15A-12
TME Symbol:
SD-15A-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
9.2...18V DC
Output voltage
12V DC
Output current
1.25A
Mounting
for building in
Manufacturer series
SD
Kind of case
931A
Body dimensions
78x51x25mm
Efficiency
72%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
DRL-01, DRP-03
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight158.25 g
EAN code4711287464954

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-15A-12
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 13.81 USDGross price for quantities from 10 pcs - 13.81 USD
Net price for quantities from 20 pcs - 13.40 USDGross price for quantities from 20 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs