+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD101A-TAP

Diode: Schottky switching; THT; 60V; 30mA; DO35; Ufmax: 410mV; 1ns

NEW

Manufacturer: VISHAY

Manufacturer part number:
SD101A-TAP
TME Symbol:
SD101A-TAP

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Mounting
THT
Max. off-state voltage
60V
Load current
30mA
Semiconductor structure
single diode
Case
DO35
Max. forward voltage
0.41V
Max. forward impulse current
2A
Leakage current
0.2µA
Capacitance
2pF
Reverse recovery time
1ns
Power dissipation
0.31W
Gross weight0.14 g
See other products in this category: THT Schottky diodes VISHAY,
*
SD101A-TAP
0 in TME stock
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 50 000.
Multiplicity: 10 000.