+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD101AW-E3-08

Diode: Schottky switching; SOD123; SMD; 60V; 30mA; 1ns; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SD101AW-E3-08
TME Symbol:
SD101AW-E3-08

Specification

Manufacturer
VISHAY
Type of diode
Schottky switching
Case
SOD123
Mounting
SMD
Max. off-state voltage
60V
Load current
30mA
Semiconductor structure
single diode
Capacitance
2pF
Features of semiconductor devices
small signal
Max. forward voltage
1V
Max. forward impulse current
2A
Reverse recovery time
1ns
Kind of package
7 inch reel
Power dissipation
0.4W
Manufacturer standard package
3000pcs.
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SD101AW-E3-08
1617 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 15000 pcs - 0.07 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs