+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3016

Diode: rectifying; THT; 1.6kV; 30A; Ifsm: 300A; TO220AC; tube


Manufacturer: SIRECTIFIER

Manufacturer part number:
SD3016
TME Symbol:
SD3016-SIR

Specification

Manufacturer
SIRECTIFIER
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.25V
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SIRECTIFIER,
*
SD3016
179 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs