+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD4-S1600

Fuse holder; NH4; screw; 1.6kA; Poles: 1; thermoplastic; SD4


Manufacturer: BUSSMANN

Manufacturer part number:
SD4-S1600
TME Symbol:
SD4-S1600

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH4
Mounting
screw
Current rating
1.6kA
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD4
Operating temperature
-20...70°C
Gross weight2.58 kg
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD4-S1600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 179.09 USDGross price for quantities from 1 pcs - 179.09 USD