+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB-09PMMS-SL8001

Connector: D-Sub; PIN: 9; plug; male; straight; soldering; 5A; black


Manufacturer: AMPHENOL LTW

Manufacturer part number:
SDB-09PMMS-SL8001
TME Symbol:
SDB-09PMMS-SL8001

Specification

Manufacturer
AMPHENOL LTW
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Current rating
5A
Contact plating
gold-plated
Colour
black
Connector variant
shielded
Enclosure material
steel
Gross weight11.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complete D-Sub plugs AMPHENOL LTW,
*
SDB-09PMMS-SL8001
1 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 20 pcs - 5.48 USDGross price for quantities from 20 pcs - 5.48 USD
Net price for quantities from 30 pcs - 5.36 USDGross price for quantities from 30 pcs - 5.36 USD
Net price for quantities from 60 pcs - 5.17 USDGross price for quantities from 60 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs