+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDB107-TP-HF

Bridge rectifier: single-phase; Urmax: 1kV; If: 1A; Ifsm: 30A; SDB-1


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SDB107-TP-HF
TME Symbol:
SDB107-TP-HF

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
30A
Case
SDB-1
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Gross weight0.48 g
Certificates
*
SDB107-TP-HF
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.