+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDD120N12B

Module: diode; double series; 1.2kV; If: 120A; 21MM; Ufmax: 1.63V


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDD120N12B
TME Symbol:
SDD120N12B-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
120A
Case
21MM
Max. forward voltage
1.63V
Max. forward impulse current
2.5kA
Electrical mounting
screw
Max. load current
188A
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDD120N12B
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 12.81 USDGross price for quantities from 3 pcs - 12.81 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.