+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDDHA10100

Switch: push-button; Pos: 2; SPST-NC; 4.5A/12VDC; OFF-(ON); SDDH

Manufacturer: ALPS

Manufacturer part number:
SDDHA10100
TME Symbol:
SDDHA10100

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Contacts configuration
SPST-NC
DC contacts rating @R
4.5A / 12V DC
Switching method
OFF-(ON)
Leads
connectors
Electrical life
100000 cycles
Operating Force
4.6N
Min. insulation resistance
10MΩ
Mounting
screw type
Application
automotive
Body dimensions
28.5x24.25x11.9mm
Contact resistance
500mΩ
Manufacturer series
SDDH
Leads dimensions
4.75x0.5mm
Operating temperature
-15...80°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SDDHA10100
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 360.
Multiplicity: 180.
Product for special order