+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDEF2X75-12B1

Module: diode; double series; 1.2kV; If: 75Ax2; 21MM; Ufmax: 1.85V


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDEF2X75-12B1
TME Symbol:
SDEF2X75-12B1-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
75A x2
Case
21MM
Max. forward voltage
1.85V
Max. forward impulse current
1.2kA
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
250ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight117.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDEF2X75-12B1
5 in TME stock
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 3 pcs - 16.51 USDGross price for quantities from 3 pcs - 16.51 USD
Net price for quantities from 10 pcs - 14.91 USDGross price for quantities from 10 pcs - 14.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.