+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDKF2X60-17B1

Module: diode; double,common cathode; 1.7kV; If: 60Ax2; 34MM; screw


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDKF2X60-17B1
TME Symbol:
SDKF2X60-17B1-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
1.7kV
Load current
60A x2
Case
34MM
Max. forward voltage
2.55V
Max. forward impulse current
890A
Electrical mounting
screw
Mechanical mounting
screw
Reverse recovery time
155ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight169.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDKF2X60-17B1
10 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 19.51 USD
Net price for quantities from 3 pcs - 17.21 USDGross price for quantities from 3 pcs - 17.21 USD
Net price for quantities from 10 pcs - 15.40 USDGross price for quantities from 10 pcs - 15.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs