+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDO60N16

Module: diode; single diode; 1.6kV; If: 60A; 21MM; Ufmax: 1.25V; 94A


Manufacturer: SIRECTIFIER

Manufacturer part number:
SDO60N16
TME Symbol:
SDO60N16-SIR

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
60A
Case
21MM
Max. forward voltage
1.25V
Max. forward impulse current
1kA
Electrical mounting
screw
Max. load current
94A
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight67.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDO60N16
4 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 3 pcs - 22.42 USDGross price for quantities from 3 pcs - 22.42 USD
Net price for quantities from 10 pcs - 20.84 USDGross price for quantities from 10 pcs - 20.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs