+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR0604-220YL

Inductor: wire; SMD; 22uH; 1.1A; ±15%; Ø: 5.8mm; 190mΩ; H: 4.8mm


Manufacturer: BOURNS

Manufacturer part number:
SDR0604-220YL
TME Symbol:
SDR0604-220YL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
1.1A
Tolerance
±15%
Resonant frequency
16MHz
Q factor
30
Diameter
5.8mm
Coil resistance
190mΩ
Height
4.8mm
Gross weight0.458 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
SDR0604-220YL
770 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs