+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSDUGN-064G-GN6IN

Memory card; SDXC; 64GB; Ultra; UHS I U1 V10; R: 140MB/s; -25÷85°C

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSDUGN-064G-GN6IN
TME Symbol:
SDSDUGN-064G-GN6IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
64GB
Version
Ultra
Speed class
UHS I U1 V10
Read speed
140MB/s
Operating temperature
-25...85°C
PC accessories features
Full HD 1080p
Manufacturer series
Ultra GO
Gross weight12.49 g
Certificates
EAN code619659228859
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSDUGN-064G-GN6IN
2 in TME stock
Net price for quantities from 1 pcs - 51.04 USDGross price for quantities from 1 pcs - 51.04 USD
Net price for quantities from 3 pcs - 45.37 USDGross price for quantities from 3 pcs - 45.37 USD
Net price for quantities from 5 pcs - 39.70 USDGross price for quantities from 5 pcs - 39.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product