+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSDXXO-032G-GN4IN

Memory card; SDHC; 32GB; Extreme Pro; UHS I U3 V30; R: 100MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXXO-032G-GN4IN
TME Symbol:
SDSDXXO-032G-GN4IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDHC
Memory capacity
32GB
Version
Extreme Pro
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
90MB/s
PC accessories features
Ultra HD 4K
Gross weight23.52 g
Certificates
EAN code619659188689
See other products in this category: Memory Cards SANDISK,
*
SDSDXXO-032G-GN4IN
6 in TME stock
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
Net price for quantities from 5 pcs - 22.58 USDGross price for quantities from 5 pcs - 22.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs