+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSDXXO-032G-GSCIN

Memory card; SDHC; 32GB; Extreme Pro; UHS I U3 V30; R: 100MB/s

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSDXXO-032G-GSCIN
TME Symbol:
SDSDXXO-032G-GSCIN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDHC
Memory capacity
32GB
Version
Extreme Pro
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
90MB/s
Operating temperature
-25...85°C
Manufacturer series
Extreme PRO
PC accessories features
  • Full HD 1080p
  • Ultra HD 4K
Gross weight14.91 g
Certificates
EAN code619659223717
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSDXXO-032G-GSCIN
5 in TME stock
Net price for quantities from 1 pcs - 53.66 USDGross price for quantities from 1 pcs - 53.66 USD
Net price for quantities from 3 pcs - 47.69 USDGross price for quantities from 3 pcs - 47.69 USD
Net price for quantities from 5 pcs - 41.73 USDGross price for quantities from 5 pcs - 41.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product