+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXAF-032G-GN6MA

Memory card; microSDHC; 32GB; Android,Extreme,A1 Specification


Manufacturer: SANDISK

Manufacturer part number:
SDSQXAF-032G-GN6MA
TME Symbol:
SDSQXAF-032G-GN6MA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDHC
Memory capacity
32GB
Version
A1 Specification, Android, Extreme
Speed class
UHS I U3 V30
Application
for GoPro
Read speed
100MB/s
Write speed
60MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Gross weight12.5 g
Certificates
EAN code619659155827

WATCH VIDEO

See other products in this category: Memory Cards SANDISK
*
SDSQXAF-032G-GN6MA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs