+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDU2GGPGRB

Memory card; microSD,pSLC; 2GB; industrial; Class 6; -25÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU2GGPGRB
TME Symbol:
SDU2GGPGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSD, pSLC
Memory capacity
2GB
Version
industrial
Speed class
Class 6
Operating temperature
-25...85°C
Gross weight0.25 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU2GGPGRB
74 in TME stock
Net price for quantities from 1 pcs - 87.65 USDGross price for quantities from 1 pcs - 87.65 USD
Net price for quantities from 10 pcs - 76.26 USDGross price for quantities from 10 pcs - 76.26 USD
Net price for quantities from 20 pcs - 68.66 USDGross price for quantities from 20 pcs - 68.66 USD
Net price for quantities from 40 pcs - 61.06 USDGross price for quantities from 40 pcs - 61.06 USD
Net price for quantities from 100 pcs - 53.46 USDGross price for quantities from 100 pcs - 53.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs