+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDU4GDPGRB

Memory card; microSDHC,pSLC; 4GB; industrial; UHS I U1; -40÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU4GDPGRB
TME Symbol:
SDU4GDPGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSDHC, pSLC
Memory capacity
4GB
Version
industrial
Speed class
UHS I U1
Operating temperature
-40...85°C
Gross weight0.241 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU4GDPGRB
0 in TME stock
Net price for quantities from 1 pcs - 58.97 USDGross price for quantities from 1 pcs - 58.97 USD
Net price for quantities from 10 pcs - 51.27 USDGross price for quantities from 10 pcs - 51.27 USD
Net price for quantities from 20 pcs - 46.15 USDGross price for quantities from 20 pcs - 46.15 USD
Net price for quantities from 40 pcs - 41.02 USDGross price for quantities from 40 pcs - 41.02 USD
Net price for quantities from 100 pcs - 35.89 USDGross price for quantities from 100 pcs - 35.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs