+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDU8GCMGRB

Memory card; microSDHC,MLC; 8GB; industrial; UHS I U1; 0÷70°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU8GCMGRB
TME Symbol:
SDU8GCMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSDHC, MLC
Memory capacity
8GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.246 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU8GCMGRB
493 in TME stock
Net price for quantities from 1 pcs - 105.80 USDGross price for quantities from 1 pcs - 105.80 USD
Net price for quantities from 10 pcs - 92.00 USDGross price for quantities from 10 pcs - 92.00 USD
Net price for quantities from 20 pcs - 82.80 USDGross price for quantities from 20 pcs - 82.80 USD
Net price for quantities from 40 pcs - 73.60 USDGross price for quantities from 40 pcs - 73.60 USD
Net price for quantities from 100 pcs - 64.40 USDGross price for quantities from 100 pcs - 64.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs