+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDWA.01

Antenna; WiFi; SMD; 2.4GHz,5÷7.125GHz; 10x4x1.5mm

NEW

Manufacturer: TAOGLAS

Manufacturer part number:
SDWA.01
TME Symbol:
SDWA.01

Specification

Manufacturer
TAOGLAS
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Mounting
SMD
Frequency
2.4GHz, 5...7.125GHz
Dimensions (a x b x c)
10x4x1.5mm
Gross weight0.2 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TAOGLAS,
*
SDWA.01
0 in TME stock
Net price for quantities from 100 pcs - 3.31 USDGross price for quantities from 100 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.