+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TILT SWITCH

Sensor: tilt; module; Grove; 3.3÷5VDC; Ch: 1; screw; switch


Manufacturer: SEEED STUDIO

Manufacturer part number:
TILT SWITCH
TME Symbol:
SEEED-101020025

Specification

Manufacturer
SEEED STUDIO
Type of sensor
tilt
Kit contents
module
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
switch
Information
product is not a working device, but only component
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 3.3...5V DC
Gross weight8.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
TILT SWITCH
5 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.