+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-AXIS DIGITAL ACCELEROMETER(±16G)

Sensor: accelerometer; module; Grove; 3.3÷5VDC; Ch: 3; screw; ±16g


Manufacturer: SEEED STUDIO

Manufacturer part number:
3-AXIS DIGITAL ACCELEROMETER(±16G)
TME Symbol:
SEEED-101020054

Specification

Manufacturer
SEEED STUDIO
Type of sensor
accelerometer
Kit contents
module
Manufacturer series
Grove
Number of channels
3
Mounting
screw
Integrated circuit
ADXL345
Accelerometer measuring range
±16g
Information
product is not a working device, but only component
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 3.3...5V DC
Gross weight8.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
3-AXIS DIGITAL ACCELEROMETER(±16G)
5 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.