+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIO TERMINAL

Dev.kit: evaluation; Architecture: Cortex M4F

Manufacturer: SEEED STUDIO

Manufacturer part number:
WIO TERMINAL
TME Symbol:
SEEED-102991299

Specification

Manufacturer
SEEED STUDIO
Type of development kit
evaluation
Connection
40pin, USB micro (OTG)
Kind of architecture
Cortex M4F
Components
ATSAMD51P19
Gross weight106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits SEEED STUDIO,
*
WIO TERMINAL
4 in TME stock
Net price for quantities from 1 pcs - 41.05 USDGross price for quantities from 1 pcs - 41.05 USD
Net price for quantities from 3 pcs - 39.05 USDGross price for quantities from 3 pcs - 39.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.