+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125KHZ RFID READER

RFID; antenna,module; Grove; reader; 125kHz; 4.75÷5.25VDC; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
125KHZ RFID READER
TME Symbol:
SEEED-113020002

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
RFID
Application - series/manufacturer
Grove
Kind of module
reader
Frequency
125kHz
Mounting
screw
Range
70mm
Dimensions
44x24x9.6mm
Information
product is not a working device, but only component
Kit contents
  • antenna
  • module
Interface
  • Grove Interface (4-wire)
  • UART
Supply voltage
  • 4.75...5.25V DC
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
125KHZ RFID READER
13 in TME stock
Net price for quantities from 1 pcs - 16.10 USDGross price for quantities from 1 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.