+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5080WR-04P

Connector: wire-board; socket; male; PIN: 4; horizontal; THT; tinned

Manufacturer: JOINT TECH

Manufacturer part number:
C5080WR-04P
TME Symbol:
SEM4-K2

Specification

Manufacturer
JOINT TECH
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
4
Spatial orientation
horizontal
Mechanical mounting
snap fastener
Electrical mounting
THT
Contact plating
tinned
Connectors application
CD, HDD drivers supplying, etc.
Contacts pitch
5.08mm
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors JOINT TECH,
*
C5080WR-04P
0 in TME stock
Net price for quantities from 5040 pcs - 0.19 USDGross price for quantities from 5040 pcs - 0.19 USD
No. of pieces (Multiplicity: 5 040)
Minimum order quantity: 5 040.
Multiplicity: 5 040.
Packaging method by the manufacturerTray = 120 pcs