+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5080WV-04P

Connector: wire-board; socket; male; 6A; PIN: 4; straight; THT

Manufacturer: JOINT TECH

Manufacturer part number:
C5080WV-04P
TME Symbol:
SEM4-P

Specification

Manufacturer
JOINT TECH
Type of connector
wire-board
Connector
socket
Kind of connector
male
Current rating
6A
Number of pins
4
Spatial orientation
straight
Electrical mounting
THT
Connectors application
CD, HDD drivers supplying, etc.
Contacts pitch
5.08mm
Rated voltage
250V DC
Gross weight1.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors JOINT TECH,
*
C5080WV-04P
20165 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 468 pcs - 0.15 USDGross price for quantities from 468 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 117 pcsCardboard = 3 978 pcs