+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET 7685 / MSFK B441 / 0.5A

Test leads; Inom: 8A; Len: 1m; banana plug 4mm x2; test leads x2


Manufacturer: SCHÜTZINGER

Manufacturer part number:
SET 7685 / MSFK B441 / 0.5A
TME Symbol:
SET7685

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test leads
Current rating
8A
Cable length
1m
Test lead configuration
banana plug 4mm x2
Kit contents
test leads x2
Colour
black, red
Wire cross-section
1mm2
Insulator material
PVC
Conform to the norm
CAT IV 1000V EN 61010
Operating temperature
-10...70°C
Contact plating
nickel plated
Gross weight150 g
See other products in this category: Test Leads - Sets SCHÜTZINGER,
*
SET 7685 / MSFK B441 / 0.5A
0 in TME stock
Net price for quantities from 1 set - 47.93 USDGross price for quantities from 1 set - 47.93 USD
Net price for quantities from 10 set - 44.24 USDGross price for quantities from 10 set - 44.24 USD
Net price for quantities from 20 set - 42.69 USDGross price for quantities from 20 set - 42.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.