+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET 7690 / MSFK B441 / 1.6A

Test leads; Inom: 8A; Len: 1m; banana plug 4mm,both sides; 17mΩ


Manufacturer: SCHÜTZINGER

Manufacturer part number:
SET 7690 / MSFK B441 / 1.6A
TME Symbol:
SET7690MSFKB44116A

Specification

Manufacturer
SCHÜTZINGER
Type of test accessories
test leads
Current rating
8A
Cable length
1m
Colour
black, red
Wire cross-section
1mm2
Wire insulation material
PVC
Conform to the norm
CAT IV 1000V EN 61010
Standard equipment
fuses x2
Operating temperature
-10...70°C
Related items
SICH63532100V16A
Contact plating
nickel plated
Max. contact resistance:
17mΩ
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight100 g
See other products in this category: Test Leads - Sets SCHÜTZINGER,
*
SET 7690 / MSFK B441 / 1.6A
0 in TME stock
Net price for quantities from 1 set - 52.39 USDGross price for quantities from 1 set - 52.39 USD
Net price for quantities from 10 set - 47.12 USDGross price for quantities from 10 set - 47.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.