+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6456-13

Enclosure: junction box; X: 70mm; Y: 41.5mm; Z: 70mm; wall mount; PVC

Manufacturer: SEZ DK

Manufacturer part number:
6456-13
TME Symbol:
SEZ-400040

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
70mm
Dimension Y
41.5mm
Dimension Z
70mm
Mounting
wall mount
Enclosure material
PVC
IP rating
IP43
Version
with cable gland
Body colour
white
Operating temperature
-25...60°C
Enclosure description
4 x gland
Cable external diameter
7...14mm
Gross weight122.3 g
EAN code8585007314821
See other products in this category: Junction boxes SEZ DK,
*
6456-13
50 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs