+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6400-10

Enclosure: junction box; Ø: 71mm; plaster embedded; without cover


Manufacturer: SEZ DK

Manufacturer part number:
6400-10
TME Symbol:
SEZ-400140

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Diameter
71mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
without cover
Body colour
black
Operating temperature
-25...60°C
Number of sockets
6
Depth
32mm
Gross weight13.77 g
EAN code8585007340752
See other products in this category: Junction boxes SEZ DK,
*
6400-10
100 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs