+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 406

Enclosure: junction box; X: 190mm; Y: 70mm; Z: 140mm; wall mount; ABS


Manufacturer: SEZ DK

Manufacturer part number:
S-BOX 406
TME Symbol:
SEZ-400353

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
70mm
Dimension Z
140mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP55
Version
snapped-in, with membrane cable glands
Body colour
grey
Operating temperature
-25...60°C
Gross weight367.9 g
EAN code8584128108135
See other products in this category: Junction boxes SEZ DK,
*
S-BOX 406
24 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 20 pcs - 5.61 USDGross price for quantities from 20 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs