+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-BOX 606

Enclosure: junction box; X: 300mm; Y: 120mm; Z: 220mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
S-BOX 606
TME Symbol:
SEZ-400355

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
120mm
Dimension Z
220mm
Mounting
wall mount
Enclosure material
ABS
IP rating
IP55
Version
snapped-in, with membrane cable glands
Body colour
grey
Operating temperature
-25...60°C
Gross weight845.1 g
EAN code8584128108234
See other products in this category: Junction boxes SEZ DK,
*
S-BOX 606
5 in TME stock
Net price for quantities from 1 pcs - 19.92 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 3 pcs - 18.67 USDGross price for quantities from 3 pcs - 18.67 USD
Net price for quantities from 5 pcs - 17.43 USDGross price for quantities from 5 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs