+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6482-14

Enclosure: junction box; X: 164mm; Y: 27.5mm; Z: 82mm; wall mount


Manufacturer: SEZ DK

Manufacturer part number:
6482-14
TME Symbol:
SEZ-400512

Specification

Manufacturer
SEZ DK
Type of enclosure
junction box
Dimension X
164mm
Dimension Y
27.5mm
Dimension Z
82mm
Mounting
wall mount
Enclosure material
PVC
IP rating
IP40
Version
with cover, with terminals
Body colour
white
Operating temperature
-25...60°C
Gross weight131.9 g
EAN code8585007305645
See other products in this category: Junction boxes SEZ DK,
*
6482-14
50 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 10 pcs - 5.06 USDGross price for quantities from 10 pcs - 5.06 USD
Net price for quantities from 50 pcs - 4.73 USDGross price for quantities from 50 pcs - 4.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs