+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF184R0

Fuse: thermal; 15A; SF/R; 184°C


Manufacturer: SCHOTT

Manufacturer part number:
SF184R0
TME Symbol:
SF184R0

Specification

Manufacturer
SCHOTT
Type of fuse
thermal
Current rating
15A
Max. voltage
250V AC
Manufacturer series
SF/R
Opening termperature
184°C
Operating temperature
180...184°C
Information
Allowed application:
Computers, office equipment, communication equipment, measuring equipment, audio & visual equipment, home electric appliances, machine tools, personal electric equipment and industrial robots, etc.

Forbidden applications:
Transportation equipment (auto-mobiles, trains, ship and others), aircraft's, aerospace equipment, medical equipment for life support, etc.
Dimensions
Gross weight0.816 g
Certificates
See other products in this category: Thermal Fuses SCHOTT,
See other products from this series.:
*
SF184R0
2937 in TME stock
Net price for quantities from 3 pcs - 0.71 USDGross price for quantities from 3 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcs