+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF1V-4-07L

Socket; PIN: 10; 6A; 250VAC; for DIN rail mounting; -40÷85°C


Manufacturer: IDEC

Manufacturer part number:
SF1V-4-07L
TME Symbol:
SF1V-4-07L

Specification

Manufacturer
IDEC
Type of relays accessories
socket
Number of pins
10
Contact current max.
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Operating temperature
-40...85°C
Electrical connection
screw terminals
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Dimensions
Gross weight42.46 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories IDEC,
*
SF1V-4-07L
139 in TME stock
Net price for quantities from 1 pcs - 15.74 USDGross price for quantities from 1 pcs - 15.74 USD
Net price for quantities from 20 pcs - 14.58 USDGross price for quantities from 20 pcs - 14.58 USD
Net price for quantities from 30 pcs - 14.11 USDGross price for quantities from 30 pcs - 14.11 USD
Net price for quantities from 50 pcs - 13.68 USDGross price for quantities from 50 pcs - 13.68 USD
Net price for quantities from 100 pcs - 13.16 USDGross price for quantities from 100 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs