+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF2ER-E2R3B-S

Switch: emergency stop; 22mm; Stabl.pos: 2; NC x3; red; mushroom


Manufacturer: AUTONICS

Manufacturer part number:
SF2ER-E2R3B-S
TME Symbol:
SF2ER-E2R3B-S

Specification

Manufacturer
AUTONICS
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC x3
Actuator colour
red
IP rating
IP65 from the front
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
SF2ER
Number of positions
2
Mounting hole dimensions
Ø22.5mm
Button marking
arrows, EMS
Related items
BK-SF2ER-P, BK-SF2ER-RP, GUARD2-SF2ER, GUARD2-SF2ER-A, GUARD2-SF2ER-A-M, GUARD2-SF2ER-M, GUARD2-SF2ER-S, GUARD2-SF2ER-S-M, GUARD2-SF2ER-S-W, GUARD2-SF2ER-W, GUARD3-SF2ER-A, GUARD3-SF2ER-L, GUARD3-SF2ER-S, GUARD4-SF2ER, GUARD41-SF2ER, GUARD42-SF2ER, GUARD-SF2ER, GUARD-SF2ER-A, GUARD-SF2ER-S, GUARD-SF2ER-S-W, GUARD-SF2ER-W, SF2ER-B2, SF2ER-B3, SF2ER-B4, SF2ER-B, SFEA-CA, SFEA-CB
Face dimensions
Ø40mm
Operating temperature
-20...65°C
Gross weight67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm AUTONICS,
See other products from this series.:
*
SF2ER-E2R3B-S
0 in TME stock
Net price for quantities from 1 pcs - 48.03 USDGross price for quantities from 1 pcs - 48.03 USD
Net price for quantities from 5 pcs - 45.02 USDGross price for quantities from 5 pcs - 45.02 USD
Net price for quantities from 10 pcs - 42.02 USDGross price for quantities from 10 pcs - 42.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.