+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFD-CCB3-MU

Connection lead; PIN: 12; 3m


Manufacturer: PANASONIC

Manufacturer part number:
SFD-CCB3-MU
TME Symbol:
SFD-CCB3-MU

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Number of pins
12
Cable length
3m
Gross weight357.55 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFD-CCB3-MU
2 in TME stock
Net price for quantities from 1 pcs - 86.29 USDGross price for quantities from 1 pcs - 86.29 USD
Net price for quantities from 2 pcs - 80.13 USDGross price for quantities from 2 pcs - 80.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.