+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG732ETTD2R2K

Resistor: thick film; 2.2Ω; SMD; 1210; 500mW; ±10%; SG73; 200V

NEW

Manufacturer: KOA

Manufacturer part number:
SG732ETTD2R2K
TME Symbol:
SG732ETTD2R2K

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
2.2Ω
Mounting
SMD
Case - inch
1210
Case - mm
3225
Power
0.5W
Tolerance
±10%
Manufacturer series
SG73
Operating voltage
200V
Max. overload voltage
400V
Body dimensions
3.2x2.6x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
400ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SG732ETTD2R2K
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.