+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG73P2ATTD1001F

Resistor: thick film; 1kΩ; high power; SMD; 0805; 750mW; ±1%; SG73P

NEW

Manufacturer: KOA

Manufacturer part number:
SG73P2ATTD1001F
TME Symbol:
SG73P2ATTD1001F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
1kΩ
Kind of resistor
high power
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.75W
Tolerance
±1%
Manufacturer series
SG73P
Operating voltage
400V
Max. overload voltage
600V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SG73P2ATTD1001F
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.