+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8522XS/TR

IC: operational amplifier; 150kHz; Ch: 2; 2.1÷5.5VDC; SO8; 3.5mV


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8522XS/TR
TME Symbol:
SGM8522XS/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.1...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.5µA
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
3pA
Input offset current
3pA
Gross weight0.106 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8522XS/TR
96 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.