+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8632XS/TR

IC: operational amplifier; 250kHz; Ch: 2; 2÷5.5VDC; SO8; 3.8mV

Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8632XS/TR
TME Symbol:
SGM8632XS/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
250kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
3.7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
790µA
Input offset voltage
3.8mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8632XS/TR
70 in TME stock
Net price for quantities from 1 pcs - 1.55 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.