+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGMOP07EXS8G/TR

IC: operational amplifier; 600kHz; Ch: 1; ±1.8÷18VDC,3.6÷36VDC


Manufacturer: SG Micro Corp

Manufacturer part number:
SGMOP07EXS8G/TR
TME Symbol:
SGMOP07EXS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.8...18V DC/3.6...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
3V/μs
Quiescent current
1mA
Input offset voltage
0.22mV
Kind of package
reel, tape
Input bias current
45nA
Input offset current
35nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.106 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGMOP07EXS8G/TR
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.50 USDGross price for quantities from 300 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD