+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22210216

Connector: terminal block; 24A; 400V; screw terminal; white


Manufacturer: SIMET

Manufacturer part number:
22210216
TME Symbol:
SI-210

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
24A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polyamide
Mounting hole diameter
2.7mm
Depth
16mm
Length
90mm
Wire cross-section
2.5mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE
Height
13.4mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
8mm
Stripped wire length
5mm
Operating temperature
-25...85°C
Dimensions
Gross weight23.62 g
See other products in this category: Terminal blocks SIMET,
*
22210216
175 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Packaging method by the manufacturer:Cardboard = 100 pcs