+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14403319

Splice terminal: rail; 41A; 500V; screw terminal; yellow-green


Manufacturer: SIMET

Manufacturer part number:
14403319
TME Symbol:
SI-403

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Current rating
41A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Colour
yellow-green
Body material
polyamide
Wire cross-section
0.5...10mm2
Number of ways
1
Number of terminals
2
Stripped wire length
12mm
Width
10mm
Height
51mm
Mounting rail size
TS32, TS35
Operating temperature
-40...125°C
Dimensions
Gross weight30.88 g
See other products in this category: Rail mounted connectors SIMET,
*
14403319
38 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 25 pcs - 8.32 USDGross price for quantities from 25 pcs - 8.32 USD
Net price for quantities from 100 pcs - 7.72 USDGross price for quantities from 100 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs