+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17910312

Pitch spacer; for rail connectors; grey; W: 6mm; H: 28mm


Manufacturer: SIMET

Manufacturer part number:
17910312
TME Symbol:
SI-910

Specification

Manufacturer
SIMET
Type of connector accessories
pitch spacer
Connectors application
for rail connectors
Colour
grey
Width
6mm
Height
28mm
Dimensions
Gross weight5.25 g
See other products in this category: Rail mounted connectors SIMET,
*
17910312
15 in TME stock
Net price for quantities from 2 pcs - 2.17 USDGross price for quantities from 2 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.