+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI1016CX-T1-GE3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; complementary pair


Manufacturer: VISHAY

Manufacturer part number:
SI1016CX-T1-GE3
TME Symbol:
SI1016CX-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
20/-20V
Drain current
0.49/-0.49A
Pulsed drain current
2A
Power dissipation
0.14W
Case
SC89, SOT563
Gate-source voltage
±8V
On-state resistance
396/756mΩ
Mounting
SMD
Gate charge
2/2.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI1016CX-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 000 pcs