+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI1553CDL-T1-GE3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 20/-20V; 0.7/-0.5A

Manufacturer: VISHAY

Manufacturer part number:
SI1553CDL-T1-GE3
TME Symbol:
SI1553CDL-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
0.7/-0.5A
Power dissipation
0.34W
Case
SC70-6, SOT363
Gate-source voltage
±12V
On-state resistance
1.35/1.13Ω
Mounting
SMD
Gate charge
3/1.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI1553CDL-T1-GE3
1500 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD
Net price for quantities from 21000 pcs - 0.15 USDGross price for quantities from 21000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs