+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI2305B-TP

Transistor: P-MOSFET; Trench; unipolar; -20V; -4.2A; 1.4W; SOT23


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI2305B-TP
TME Symbol:
SI2305B-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-4.2A
Power dissipation
1.4W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
80mΩ
Mounting
SMD
Gate charge
15nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI2305B-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 75 pcs - 0.17 USDGross price for quantities from 75 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs