+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4288DY-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 40V; 7.4A; 3.1W; SO8


Manufacturer: VISHAY

Manufacturer part number:
SI4288DY-T1-GE3
TME Symbol:
SI4288DY-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
7.4A
Power dissipation
3.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
20mΩ
Mounting
SMD
Gate charge
4.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.158 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI4288DY-T1-GE3
3060 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs